FH19C-8S-0.5SH(10), FFC & FPC Connectors 8P SMT HORZ .5MM PITCH REEL OF 5000

FH19C-8S-0.5SH(10), FFC & FPC Connectors 8P SMT HORZ .5MM PITCH REEL OF 5000
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7-9 недель
140 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 700 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004642974
Артикул: FH19C-8S-0.5SH(10)
Бренд: Hirose Electric

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
Space-Saving Connectors for Portable Devices
Hirose Electric Space-Saving Connector Solutions are designed for use in portable device applications. Portable device applications include smartphones and other high-performance tablets and portable equipment. Hirose Space-Saving Connectors are available in a variety of sizes, wire terminations, electrical specifications, and mounting styles.

Технические параметры

Actuation Type: ZIF
Brand: Hirose Connector
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 500 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Horizontal
Number of Positions: 8 Position
Packaging: Reel
Part # Aliases: 580-0404-9-10
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: FH19C
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Contact Type ContactпјЊBottom
FFC, FCB Thickness 0.20mm
Height Above Board 0.035"пј€0.88mmпј‰
Locking Feature Flip Lock
Mounting Type Surface Mount, Right Angle
Number Of Positions 8
Pitch 0.020"пј€0.50mmпј‰
Subcategory FFCпјЊFPC
Вес, г 0.24

Техническая документация

Datasheet
pdf, 568 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.