RP34L-5LP-3SC(71), AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY

Фото 1/3 RP34L-5LP-3SC(71), AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY
Изображения служат только для ознакомления,
см. техническую документацию
1001 шт., срок 6-8 недель
1 050 руб.
от 10 шт.820 руб.
от 100 шт.703 руб.
от 250 шт.572.28 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8004643288
Артикул: RP34L-5LP-3SC(71)
Бренд: Hirose Electric

Описание

Connectors\Power Connectors\AC Power Plugs & Receptacles
Superior mating operability A snap-and-lock style allows easy mating/ unmating. Cable direction is variable

Технические параметры

Brand: Hirose Connector
Contact Material: Brass
Contact Plating: Palladium
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 HB
Housing Material: Polyamide(PA)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Ports: 1 Port
Packaging: Bulk
Part # Aliases: 113-5161-1-71
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Plugs
Series: RP34L
Subcategory: Power Connectors
Voltage Rating: 30 V
Contact Material Brass
Contact Plating Palladium
Current Rating 5 A
Factory Pack Quantity 500
Flammability Rating UL 94 HB
Housing Material Polyamide(PA)
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Angle Right Angle
Mounting Style Cable
Number of Ports 1 Port
Packaging Bulk
Product Plugs
Series RP34L
Voltage Rating 30 V
Cable Diameter 4mm
Gender Male
Mounting Type Cable Mount
Plug/Socket Plug
Pole Format 3P
Termination Method Crimp
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.