GLS89SP256G3-I-BZ400, Solid State Drives - SSD 256GB SATA 2.5" (TLC 3K) I-TEMP

GLS89SP256G3-I-BZ400, Solid State Drives - SSD 256GB SATA 2.5" (TLC 3K) I-TEMP
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 980 руб.
Добавить в корзину 1 шт. на сумму 61 980 руб.
Номенклатурный номер: 8004643413
Артикул: GLS89SP256G3-I-BZ400
Бренд: Greenliant

Описание

Embedded Solutions\Memory & Data Storage\Storage\Solid State Drives - SSD
SATA 2.5" ArmourDrive™ 89 Series
Greenliant SATA 2.5" ArmourDrive™ 89 Series are high-reliability, industrial solid state drives (SSDs) with a wide selection of capacities and endurance specifications. The 89 Series is available with 1-bit-per-cell (SLC), 2-bit-per-cell (MLC) or 3-bit-per-cell (TLC) 3D NAND configurations. ArmourDrive SSDs designed with Greenliant"s EnduroSLC™ Technology can reach ultrahigh write endurance of 250K+ program/erase (P/E) cycles. The devices operating at extreme temperatures making them ideal for applications requiring removable data storage able to withstand the most demanding environments.

Технические параметры

Объем накопителя, ГБ 256
Brand: Greenliant
Configuration: TLC
Factory Pack Quantity: Factory Pack Quantity: 3
Form Factor: 2.5 in
Interface Type: SATA
Manufacturer: Greenliant
Maximum Operating Temperature: +85 C
Memory Size: 256 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: 2.5 in
Series: GLS89SP256G3
Subcategory: Memory & Data Storage
Sustained Read: 550 MB/s
Sustained Write: 500 MB/s
Tradename: ArmourDrive

Техническая документация

Datasheet
pdf, 1257 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.