C0402C471K3GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF C0G 0402 10%

C0402C471K3GACTU, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF C0G 0402 10%
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.30 руб.
от 100 шт.18 руб.
от 1000 шт.14.78 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Номенклатурный номер: 8004643734
Артикул: C0402C471K3GACTU
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
C0G Commercial Grade SMD ≤250V MLCCs
KEMET Electronics C0G Commercial Grade 10V DC to 250V DC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Технические параметры

Brand: KEMET
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Part # Aliases: C0402C471K3GAC7867
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: SMD Comm C0G
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: C0G Dielectric Commercial Grade MLCCs
Voltage Rating DC: 25 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»