FLLD3600APVI1, Power Line Filters 520volts 600A BLOCKS 3 PHASEFILTER

FLLD3600APVI1, Power Line Filters 520volts 600A BLOCKS 3 PHASEFILTER
Изображения служат только для ознакомления,
см. техническую документацию
220 200 руб.
Добавить в корзину 1 шт. на сумму 220 200 руб.
Номенклатурный номер: 8004644891
Артикул: FLLD3600APVI1
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single-Phase & Three-Phase EMI-RFI Filters

KEMET EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.

Технические параметры

Approvals: UL, IEC/EN
Brand: KEMET
Current Rating: 600 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 3-Phase EMI/EMC Filter
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FLLD3_AP
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 520 VAC

Техническая документация

Datasheet
pdf, 338 КБ