OHD3-50M, Thermostats 50C 6W 110V Make Axial Thermal Guard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 10 шт. —
1 700 руб.
от 100 шт. —
1 270 руб.
от 200 шт. —
1 143.11 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Sensors\Temperature Sensors\Thermostats
ThermostatsKEMET Electronics Thermostats include TRS™ thermal reed sensors and OHD™ thermal guard sensors. TRS sensors are highly reliable, precise temperature-sensitive switches ideal for energy conservation, with an operating temperature tolerance of ±2.5°C. These reed switches are composed of a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®, and are available in both a metal case (TRS) and a molded case (M-TRS5). The TRS-P1 and TRS-P2 types feature a screw-mount design, making it easy to set up in the application by simply screwing into the device that needs temperature detection or overheat monitoring. OHD guard sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. KEMET OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C.
Технические параметры
Accuracy: | +/-5 C |
Brand: | KEMET |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | +30 C |
Packaging: | Tray |
Part # Aliases: | USEO350M000000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Series: | OHD |
Subcategory: | Sensors |
Circuit | SPST-NO |
Current Rating - AC | 0.3A (100V) |
Current Rating - DC | 0.3A (100V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Tray |
Package / Case | Module |
REACH Status | REACH Unaffected |
Reset Temperature | 104В°F (40В°C) |
RoHS Status | ROHS3 Compliant |
Switching Cycles | 100K |
Switching Temperature | 122В°F (50В°C) |
Termination Style | Solder Lug |
Tolerance | В±9В°F (В±5В°C) |
Video File | KEMET TRS and OHD Thermal Sensors | Digi-Key Daily |
Вес, г | 2.8 |