AVR-M1608C220KT6AB, Varistors 0603 22V 30A 560pF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9666 шт., срок 7-9 недель
73 руб.
от 10 шт. —
56 руб.
от 100 шт. —
33 руб.
от 500 шт. —
23.98 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения2
Описание
Circuit Protection\Varistors
Electric Vehicle SolutionsThe rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.
Технические параметры
Brand: | TDK |
Capacitance: | 560 pF |
Clamping Voltage: | 34 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Peak Surge Current: | 30 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLV |
Qualification: | AEC-Q200 |
Series: | AVR |
Subcategory: | Varistors |
Surge Energy Rating: | 100 mJ |
Termination Style: | SMD/SMT |
Type: | AEC-Q200 |
Varistor Voltage: | 22 V |
Voltage Rating DC: | 16 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Technology | Multilayer |
Varistor Voltage (V) | 22 |
Maximum DC Voltage Rating (V) | 16 |
Clamping Voltage (V) | 34 |
Tolerance Voltage | 10% |
Clamping Current (A) | 2 |
Maximum Surge Current (A) | 30 |
Capacitance Value | 560pF |
Energy (J) | 0.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0603 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Product Weight (g) | 0.005 |
Mounting | Surface Mount |
Capacitance @ Frequency | 560pF @ 1kHz |
Current - Surge | 48A |
ECCN | EAR99 |
Energy | 0.10J |
HTSUS | 8533.40.4000 |
Maximum DC Volts | 19V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVR-M -> |
Varistor Voltage (Max) | 24.2V |
Varistor Voltage (Min) | 19.8V |
Varistor Voltage (Typ) | 22V |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.