AVRM1608C390KT271N, Varistors AEC-Q200

AVRM1608C390KT271N, Varistors AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
10851 шт., срок 7-9 недель
85 руб.
от 10 шт.61 руб.
от 100 шт.34 руб.
от 500 шт.25.37 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Альтернативные предложения2
Номенклатурный номер: 8004645717
Артикул: AVRM1608C390KT271N
Бренд: TDK (TDK-Lambda)

Описание

Circuit Protection\Varistors
Automotive Products
TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK"s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Технические параметры

Brand: TDK
Capacitance: 270 pF
Clamping Voltage: 69 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Part # Aliases: AVRM1608C390KT271N AVR-M1608C390KT271N
Peak Surge Current: 78 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Qualification: AEC-Q200
Series: AVR
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Type: AEC-Q200
Varistor Voltage: 39 V
Voltage Rating DC: 28 VDC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 437 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.