20-101-0889, Single Board Computers BL2600 Wolf

20-101-0889, Single Board Computers BL2600 Wolf
Изображения служат только для ознакомления,
см. техническую документацию
228 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 000 руб.
Добавить в корзину 1 шт. на сумму 110 000 руб.
Номенклатурный номер: 8004646799
Артикул: 20-101-0889
Бренд: Digi International

Описание

Embedded Solutions\Computing\Single Board Computers
BL2600 WOLF™
DIGI Ethernet-enabled single-board computer provides embedded systems engineers a complete and expandable performance package. The BL2600 Wolf ™ features include a Rabbit 3000® microprocessor @ 44.2MHz, 10/100Base-T Ethernet connectivity, 512K Flash and SRAM, 12 analog channels, and 5 serial ports. I/O can be connected via IDC headers or friction-lock connectors and can be installed on top of a mother board with mounting holes or IDC headers.

Технические параметры

Battery Backup Switching: Backup Battery
Brand: DIGI
Core: Rabbit 3000
Description/Function: Computer Module
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 512 kB
Form Factor: Small Form Factor
Frequency: 44 MHz
Installed RAM: 0 GB
Interface Type: Ethernet, RS-232/485
Manufacturer: DIGI
Maximum Operating Temperature: +70 C
Maximum RAM Capacity: 0 GB
Memory Size: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: -40 C
Number of Cores: 1 Core
Operating Supply Voltage: 9 V to 36 V
Power Consumption: 25 W
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing
Вес, г 262.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.