ARJ11D-MDSE-A-B-EMU2, Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 390 руб.
от 120 шт. —
1 110 руб.
от 300 шт. —
902.62 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Connectors\Modular / Ethernet Connectors
Технические параметры
Color | Green, Yellow |
Connector Type | RJ45 |
Contact Plating | Gold |
Direction | Up |
Gender | Female |
Inductance | 350 µH |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -40 °C |
Mount | Through Hole |
Number of Contacts | 8 |
Number of Cores per Jack | 4 |
Number of Ports | 1 |
Number of Positions | 8 |
Number of Rows | 1 |
Orientation | Right Angle |
Pitch | 2.54 mm |
Shielding | Shielded |
Termination | Solder |
Application: | 10/100 Base-T |
Brand: | ABRACON |
Configuration: | 1x1 |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Gender: | Jack(Female) |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | ARJ11D |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |