D5154-000005-015PD, Industrial Pressure Sensors PRESS XDCR SS 1/4 -18NPT 15PSI

D5154-000005-015PD, Industrial Pressure Sensors PRESS XDCR SS 1/4 -18NPT 15PSI
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
187 900 руб.
Добавить в корзину 1 шт. на сумму 187 900 руб.
Номенклатурный номер: 8004648932
Артикул: D5154-000005-015PD

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
HVACR Sensor Solutions
TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Технические параметры

Accuracy: 0.1%
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Pressure: 15 psi
Operating Supply Voltage: 15 V
Output Type: Amplified
Packaging: Bulk
Port Size: 1/4-18 NPT Male
Pressure Port: Port
Pressure Type: Differential
Product Category: Industrial Pressure Sensors
Product Type: Pressure Sensors
Product: Transmitters
Series: D5100
Subcategory: Sensors
Вес, г 198.4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.