AVD50B-48S12-6L, Isolated DC/DC Converters - Through Hole 50W 36-75Vin 12Vout 4.17A

AVD50B-48S12-6L, Isolated DC/DC Converters - Through Hole 50W 36-75Vin 12Vout 4.17A
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 7-9 недель
10 350 руб.
от 5 шт.9 310 руб.
от 10 шт.9 240 руб.
от 25 шт.8 135.84 руб.
Добавить в корзину 1 шт. на сумму 10 350 руб.
Номенклатурный номер: 8004648986
Артикул: AVD50B-48S12-6L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AVD 1/16 Brick DC-DC Converters

Artesyn Embedded Technologies AVD 1/16 Brick DC-DC Converters are housed in a standard pin configuration. These converters offer 50W, 75W, and 85W continuous power with a single output. The series provides up to 93% ultra-high efficiency, low ripple and noise, and a fixed switching frequency. Other features include high capacitive load capability, high reliability, and pre-bias startup capability. Artesyn Embedded Technologies AVD 1/16 Brick DC-DC Converters are ideal for supplying power in telecom and datacom applications.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 192
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 4.17 A
Output Power: 50 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/16 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AVD50B
Subcategory: DC-DC Converter
Вес, г 34.61

Техническая документация

Datasheet
pdf, 415 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.