12015384, Automotive Connectors CON W/P TWR 3W ML ASY

12015384, Automotive Connectors CON W/P TWR 3W ML ASY
Изображения служат только для ознакомления,
см. техническую документацию
405 шт., срок 7-9 недель
2 310 руб.
от 25 шт.1 710 руб.
от 50 шт.1 310 руб.
от 100 шт.1 149.77 руб.
Добавить в корзину 1 шт. на сумму 2 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8004649072
Артикул: 12015384

Описание

Connectors\Automotive Connectors
Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.

Технические параметры

Серия Weather Pack
Способ монтажа Cable Mount/Free Hanging
Тип контактов Without Pin Contacts
Максимальный ток, не более,А 20
Сечение подключаемых проводников, от 20 AWG
Сечение подключаемых проводников, до 18 AWG
Материал корпуса Nylon
Покрытие контактов Tin
Brand: Aptiv(formerly Delphi)
Color: Gray
Contact Type: Plug
Description/Function: Connector WP Series
Factory Pack Quantity: Factory Pack Quantity: 750
Family: Weather-Pack
Manufacturer: Aptiv
Material: Nylon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 3 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Weather Pack
Wire Gauge Range: 18 AWG to 20 AWG
Вес, г 14.31

Техническая документация

Datasheet
pdf, 232 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.