13519053, Automotive Connectors ASM CONN 5M GT150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 7-9 недель
1 030 руб.
от 25 шт. —
720 руб.
от 50 шт. —
583 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Connectors
GT 150 Connection SystemAptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm 2 to 1.0mm 2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.
Технические параметры
Серия | GT 150 |
Способ монтажа | Cable Mount/Free Hanging |
Тип контактов | Plug(Male) |
Максимальный ток, не более,А | 15 |
Материал корпуса | Polybutylene Terephthalate(PBT) |
Application: | Horn |
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Family: | GT |
Manufacturer: | Aptiv |
Material: | Polybutylene Terephthalate(PBT) |
Mating Gender: | Female |
Mating Part Number: | 13519051 |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | GT |
Type: | 5-Way |
Вес, г | 23.38 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары