MB8S-TP, Bridge Rectifiers 800V, .5A

MB8S-TP, Bridge Rectifiers 800V, .5A
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.82 руб.
от 100 шт.40 руб.
от 500 шт.32.90 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004649436
Артикул: MB8S-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Single Phase Glass Passivated Bridge Rectifiers
Micro Commercial Components Single Phase Glass Passivated Bridge Rectifiers offer glass passivated diode construction in a low profile or standard surface mount device which saves space on the printed circuit board. These Micro Commercial Components are offered in two series (LMBxS or MBxxS) to offer a device that meets your bridge rectifier requirements. The LMBxS Series of Single Phase Glass Passivated Bridge Rectifiers come with a 1.0A average forward current rating and has peak reverse voltage ratings from 200V to 1000V. The MBxxS Series of Single Phase Glass Passivated Bridge Rectifiers come with a 0.5A average forward current rating and has peak reverse voltage ratings from 50V to 1000V. Both Micro Commercial Component families come with wide operating junction and storage temperature ranges of -55 to +150 C.

Технические параметры

Brand: Micro Commercial Components(MCC)
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Manufacturer: Micro Commercial Components(MCC)
Max Surge Current: 35 A
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: MB8S
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Single Phase Bridge
Vr - Reverse Voltage: 480 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов