MMG20241HT1, RF Amplifier High Gain Amplifier 1/4W

MMG20241HT1, RF Amplifier High Gain Amplifier 1/4W
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.1 010 руб.
от 100 шт.791 руб.
от 250 шт.698.57 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8004649792
Артикул: MMG20241HT1
Бренд: NXP Semiconductor

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
MMG20241H Driver/Pre-Driver Amplifier

NXP Semiconductors MMG20241H Driver/Pre-Driver Amplifier is a 1/4W GaAs (Gallium Arsenide) Enhancement-Mode pHEMT (Pseudomorphic High Electron Mobility Transistor). The MMG20241H is designed as a driver or pre-driver for Doherty power amplifiers in wireless infrastructure equipment operating in the 450MHz to 3800MHz frequency range. Because of its versatile design, the device may also be used in a variety of general purpose amplifier applications, including frequencies below 450MHz and above 3800MHz.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 0.45 GHz to 3.8 GHz
Gain: 19.5 dB
Input Return Loss: -24 dB
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 2 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 37 dBm
Operating Frequency: 450 MHz to 3.8 GHz
Operating Supply Current: 78 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 24.5 dBm
Package / Case: SOT-89-3
Part # Aliases: 935311653147
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 2140 MHz
Type: Driver Amplifiers
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1198 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем