iCE40LP1K-CM49, FPGA - Field Programmable Gate Array iCE40LP 1280 LUTs 1.2V Ultra Low-Power
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1365 шт., срок 7-9 недель
1 650 руб.
от 25 шт. —
1 370 руб.
от 100 шт. —
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения1
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
iCE40 Series MobileFPGA FamilyLattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).
Технические параметры
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 1066 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 35 I/O |
Number of Logic Array Blocks - LABs: | 160 LAB |
Number of Logic Elements: | 1280 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | UCBGA-49 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | iCE40LP |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Total Memory: | 64 kbit |
Brand | Lattice |
Factory Pack Quantity | 490 |
Manufacturer | Lattice |
Maximum Operating Frequency | 533 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 1280 |
Number of I/Os | 35 I/O |
Number of Logic Array Blocks - LABs | 160 |
Number of Logic Elements | 1280 |
Operating Supply Voltage | 1.2 V |
Package / Case | CBGA-49 |
Packaging | Tray |
Product | iCE40 LP |
Product Category | FPGA-Field Programmable Gate Array |
RoHS | Details |
Series | ICE40LP |
Total Memory | 64 kbit |
Family Name | iCE40 LP |
Maximum Operating Supply Voltage | 1.26 V |
Minimum Operating Supply Voltage | 1.14 V |
Mounting Type | Surface Mount |
Number of Logic Cells | 1280 |
Number of Logic Units | 160 |
Number of RAM Bits | 64kbit |
Number of Registers | 1280 |
Package Type | UCBGA |
Pin Count | 49 |
Width | 3mm |
Automotive | No |
Device Logic Units | 1280 |
Device Number of DLLs/PLLs | 1 |
Embedded Memory - (Kbit) | 64 |
Logic Elements | 1280 |
Maximum Operating Supply Voltage - (V) | 1.26 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.14 |
Operating Temperature - (??C) | -40~100 |
Program Memory Type | SRAM |
Programmability | Yes |
Standard Package Name | BGA |
Supplier Package | UCBGA |
Total Number of Block RAM | 16 |
User I/Os | 35 |
Вес, г | 0.01 |
Техническая документация
Документация
pdf, 3167 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.