0805Y1000100JCT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V10pFC0G(NP0)0805 5percent

0805Y1000100JCT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V10pFC0G(NP0)0805 5percent
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.110 руб.
от 100 шт.62 руб.
от 1000 шт.46.49 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8004649950
Артикул: 0805Y1000100JCT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors
Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Номинальная емкость 10
Единица измерения пФ
Brand: Knowles Syfer
Capacitance: 10 pF
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 5%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 100 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»