1210YA250223KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF X7R 1210 10percent

1210YA250223KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF X7R 1210 10percent
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.540 руб.
от 50 шт.472 руб.
от 100 шт.392.14 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8004649963
Артикул: 1210YA250223KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
250Vac Non-Safety Rated AC Capacitors
Syfer / Knowles 250V ac Non-Safety Rated AC Capacitors are designed for up to 250Vac/60Hz continuous use and for nonsafety-critical applications where extended capacitance ranges are required. These 250V ac non-safety rated AC capacitors are available in case sizes 0805 to 2220 in both X7R and C0G/NPO dielectrics with capacitances up to 120nF. The capacitance ranges for these capacitors are divided into four groups which are based on the voltage coefficient of capacitance: C0G/NPO which has negligible capacitance shift with applied voltage and three subgroups of X7R.

Технические параметры

Номинальная емкость 0.022
Единица измерения мкф
Brand: Knowles Syfer
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Capacitance: 0.022 uF
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: A25
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating AC: 250 VAC
Вес, г 0.02

Техническая документация

Datasheet
pdf, 858 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»