1C10UM, Circuit Breakers 10A MCB CCHAR 1pl 277VAC UL508

1C10UM, Circuit Breakers 10A MCB CCHAR 1pl 277VAC UL508
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
6 450 руб.
от 5 шт.6 000 руб.
Добавить в корзину 1 шт. на сумму 6 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8004650093
Артикул: 1C10UM
Бренд: Altech Corporation

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
UM (V-EA) Circuit Breakers
Altech UM (V-EA) Circuit Breakers are UL508 listed manual motor controllers that are suitable as a motor disconnect. These Altech DIN rail mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The UM (V-EA) series features a 0.3A to 60A current rating, 277V AC voltage rating, and 10kA short circuit withstand capacity. The series is ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.

Технические параметры

Номинальный ток, А 10
Количество полюсов 1
Brand: Altech
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: Altech
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: C-Trip Circuit Breakers
Product: Circuit Protectors
Series: UM
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Type: C-Trip
Voltage Rating DC: 42 VDC
Voltage Rating: 277 VAC, 42 VDC
Вес, г 147

Техническая документация

Datasheet
pdf, 598 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.