DC2DU60L, Circuit Breakers DC2DU8L,8.0A MCB,DCHAR,

2 шт., срок 6-8 недель
19 900 руб.
Добавить в корзину 1 шт. на сумму 19 900 руб.
Номенклатурный номер: 8004650218
Артикул: DC2DU60L
Бренд: Altech Corporation

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
L Series Circuit Breakers Altech L Series Circuit Breakers are DIN rail-mounted UL508 miniature circuit breakers that are available in AC and DC versions. These circuit breakers are line / load reversible with 10kA short circuit interrupting capacity and a positive trip indicator (green: off / tripped, red: on). Altech L Series Circuit Breakers measure 17.5mm wide and are thermal magnetic with IP20 terminal protection. Altech L Series offers UL489 molded case miniature circuit breakers and a range of UL1077 supplementary protectors.

Технические параметры

Механизм расцепления Handle
Температура окружающей среды (мин.), ˚С -25 C
Температура окружающей среды (макс.), ˚С +60 C
Brand: Altech
Current Rating: 60 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Altech
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product Type: D-Trip Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: D-Trip
Voltage Rating DC: 125 VDC, 250 VDC
Voltage Rating: 277 V

Техническая документация

Datasheet DC2DU60L
pdf, 1184 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.