Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

R1173S001B-E2-FE, LDO Voltage Regulators Low voltage LDO Regulator

R1173S001B-E2-FE, LDO Voltage Regulators Low voltage LDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
1546 шт., срок 6-8 недель
380 руб.
от 10 шт.300 руб.
от 100 шт.218 руб.
от 500 шт.179.49 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004650280
Артикул: R1173S001B-E2-FE
Бренд: Nisshinbo

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
R1173x Low-Voltage LDO Regulators

Nisshinbo R1173x Low-Voltage Low-Dropout (LDO) Regulators are CMOS-based positive voltage regulator ICs with 1A output current capability. These regulators feature super low dropout and -3mV typical load regulation at 1A. The R1173x regulators are ideal for applications with the large current requirement at the small dropout. These regulators come in a standard version with the internally set output voltage and an adjusted version with external resistors. The adjusted version is suitable when the output voltage is not determined and can be used for advanced protection. The R1173x LDO regulators include a voltage reference unit, an over-current limit circuit, an error amplifier, and a thermal shutdown circuit. These low voltage regulators are free from lead halogen and are available in three different packaging options. The R1173x regulators as a local power source are suitable for various applications, including notebook PC, cameras, videos, and home appliances.

Технические параметры

Brand: Nisshinbo
Dropout Voltage: 560 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 6 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.05%/V
Load Regulation: -3 mV
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Output Current: 1 A
Output Type: Adjustable
Output Voltage Range: 1 V to 6 V
Output Voltage: Adjustable
Package / Case: HSOP-6J-6
Pd - Power Dissipation: 1.7 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Reference Voltage: 1 V
Series: R1173S
Subcategory: PMIC-Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.39

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.