SB404, PCBs & Breadboards SldrPC BBrd, Mtg Hle SlkScreen,1.85x3.75
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 шт., срок 7-9 недель
1 550 руб.
от 10 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
Solderless & Solderable BreadBoardsBPS Breadboards including transparent models are rated for 50.000 insertions. Projects built on the BB830 can be moved to the BR1 Solderable PC Breadboard and soldered to make a rugged and permanent prototype. The SB300 and SB400 PC series have the same layout as 300 and 400 tie-point breadboards. BPS offers models with mounting holes and top-side silkscreen.
Технические параметры
Brand: | BusBoard Prototype Systems |
Contact Material: | Copper |
Description/Function: | Solderable PC breadboard |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | BusBoard Prototype Systems |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Breadboards |
Spacing: | 2.54 mm |
Subcategory: | Prototyping |
Type: | Through Hole |
Automotive | Unknown |
Board Type | General Purpose |
Circuit Pattern | 5 Hole Strip |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hole Diameter (mm) | 1.07 |
Hole Plating | No |
Number of Pads | 628 |
Number of PCB Layers | 1 |
Part Status | Active |
Perforated | No |
PPAP | Unknown |
Product Thickness (mm) | 1.6 |
Silk Screen | Yes |
Solder Mask | No |
Substrate Material | FR4 |
Вес, г | 15.56 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары