ZW-MF-20, Jumper Wires ZIPWIRE FEM-MLE 20cm 40 UNZIPPWIRES x20c

ZW-MF-20, Jumper Wires ZIPWIRE FEM-MLE 20cm 40 UNZIPPWIRES x20c
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 7-9 недель
1 690 руб.
от 10 шт.1 490 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8004650637
Артикул: ZW-MF-20

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
ZipWire Zipable Jumper Wires

BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.

Технические параметры

Brand: BusBoard Prototype Systems
Color: Multi-Color
Connector End A: Header Stripped Pin
Connector End B: Receptacle
Description/Function: Zipable multi color jumper wires
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: BusBoard Prototype Systems
Number of Conductors: 40 Conductor
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Wire
Subcategory: Prototyping
Type: Breadboard Wire
Wire Gauge - AWG: 28 AWG
Вес, г 44.58

Техническая документация

Datasheet
pdf, 678 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.