G125-FS13405L0P, Power to the Board 1.25MM F VERT SMT 2x17 POS

G125-FS13405L0P, Power to the Board 1.25MM F VERT SMT 2x17 POS
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6-8 недель
8 040 руб.
от 10 шт.6 590 руб.
от 20 шт.6 460 руб.
от 50 шт.5 889.18 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8004650670
Артикул: G125-FS13405L0P
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Polyamide(PA)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 34 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 1.25 mm
Series: G125
Subcategory: Power Connectors
Termination Style: Solder
Tradename: GECKO
Voltage Rating: 250 V, 450 V
Вес, г 0.89

Техническая документация

Datasheet
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.