M80-5T11642MC, Power to the Board 2+8 POS MALE VERT PC TAIL

M80-5T11642MC, Power to the Board 2+8 POS MALE VERT PC TAIL
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 7-9 недель
3 970 руб.
от 10 шт.3 430 руб.
от 30 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 3 970 руб.
Номенклатурный номер: 8004650866
Артикул: M80-5T11642MC
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors
Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Series: J-Tek
Subcategory: Power Connectors
Termination Style: Solder Pin
Tradename: Datamate
Вес, г 1

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.