M83-LFD1F2N18-0000-000, Headers & Wire Housings 3R 18P F L/BORE CRIMP 22AWG W/JS

M83-LFD1F2N18-0000-000, Headers & Wire Housings 3R 18P F L/BORE CRIMP 22AWG W/JS
Изображения служат только для ознакомления,
см. техническую документацию
357 шт., срок 7-9 недель
6 530 руб.
от 10 шт.5 240 руб.
от 25 шт.5 020 руб.
от 36 шт.4 379.57 руб.
Добавить в корзину 1 шт. на сумму 6 530 руб.
Номенклатурный номер: 8004650922
Артикул: M83-LFD1F2N18-0000-000
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M83 3-Row Datamate Connectors

Harwin M83 3-Row Datamate Connectors offer high reliability with a space-saving design. Available in six standard sizes from 18 to 96 contacts, the 2mm pitch, 3A per contact connectors are ideal for board-to-board or cable-to-board applications where a high number of contacts are required in a small space. The 3-Row Datamate Connectors are available with vertical or horizontal PCB tails and all contacts are gold finish for full RoHS compliance. Applications include Industrial, Medical and Military/Aerospace markets.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 36
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 18 Position
Number of Rows: 3 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2 mm
Series: M83
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Datamate
Type: Receptacle Housings
Voltage Rating: 120 V
Wire Gauge: 22 AWG
Вес, г 3.48

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.