M83-LMT1M2N60-0000-000, Headers & Wire Housings 3R 60P M VERT PC TAIL 3MM W/JS

Фото 1/3 M83-LMT1M2N60-0000-000, Headers & Wire Housings 3R 60P M VERT PC TAIL 3MM W/JS
Изображения служат только для ознакомления,
см. техническую документацию
183 шт., срок 7-9 недель
6 840 руб.
от 12 шт.5 330 руб.
от 24 шт.4 940 руб.
от 60 шт.4 530.10 руб.
Добавить в корзину 1 шт. на сумму 6 840 руб.
Номенклатурный номер: 8004650925
Артикул: M83-LMT1M2N60-0000-000
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M83 3-Row Datamate Connectors

Harwin M83 3-Row Datamate Connectors offer high reliability with a space-saving design. Available in six standard sizes from 18 to 96 contacts, the 2mm pitch, 3A per contact connectors are ideal for board-to-board or cable-to-board applications where a high number of contacts are required in a small space. The 3-Row Datamate Connectors are available with vertical or horizontal PCB tails and all contacts are gold finish for full RoHS compliance. Applications include Industrial, Medical and Military/Aerospace markets.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 12
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 60 Position
Number of Rows: 3 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: M83
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Datamate
Type: Shrouded
Voltage Rating: 120 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 60
Number of Rows 3
Pitch 2.0mm
Series Datamate J-Tek
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 120 V
Вес, г 3.85

Техническая документация

Datasheet
pdf, 254 КБ
Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.