HA72L-1040101LFTR, Power Inductors - SMD 100uH +/-20% @0A AEC-Q200

HA72L-1040101LFTR, Power Inductors - SMD 100uH +/-20% @0A AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
769 шт., срок 6-8 недель
570 руб.
от 10 шт.460 руб.
от 100 шт.297 руб.
от 500 шт.253.12 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004651014
Артикул: HA72L-1040101LFTR
Бренд: BI Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HA72L & HM72L Power Inductors
TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.

Технические параметры

Application: Power
Brand: BI Technologies/TT Electronics
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 800
Inductance: 100 uH
Manufacturer: TT Electronics
Maximum DC Current: 3 A
Maximum DC Resistance: 270 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 2.25 A
Series: HA72L-1040
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Вес, г 14.91

Техническая документация

Datasheet
pdf, 2245 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.