LTL-1CHEE, Standard LEDs - Through Hole Red Transparent

Фото 1/5 LTL-1CHEE, Standard LEDs - Through Hole Red Transparent
Изображения служат только для ознакомления,
см. техническую документацию
12092 шт., срок 6-8 недель
93 руб.
от 10 шт.51 руб.
от 100 шт.23 руб.
от 500 шт.20.42 руб.
Добавить в корзину 1 шт. на сумму 93 руб.
Альтернативные предложения2
Номенклатурный номер: 8004651146
Артикул: LTL-1CHEE

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 3mm; red; 5.6?19mcd; 45°; Front: convex; 2?2.6V; Pitch: 2.54mm Характеристики
Категория Светодиод
Тип LED
Сила света, мКд 19
Угол обзора, гр. 45
Длина волны, нм 635
Цвет свечения красный
Напряжение питания DC, В 2
Ток потребления, мА 10
Монтаж THT
Цвет линзы прозрачная
Поверхность линзы выпуклая
Форма линзы круглая
Диаметр линзы, мм 3

Технические параметры

Brand: Lite-On
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: T-1(3 mm)
Lens Color: Red
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 19 mcd
Manufacturer: Lite-On
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Operating Supply Voltage: 2.6 V
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 100 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 45 deg
Wavelength/Color Temperature: 635 nm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Unconfirmed
HTS 8541.40.20.00
Type Uni-Color
Product Category Standard LED
Color Red
Number of LEDs 1
Lens Shape Type Circular
Lens Dimensions (mm) 3.1x3.1x4.1
Lens Appearance Colored Non Diffused
Mounting Orientation Top Mount
Intensity 19mcd
Dominant Wavelength (nm) 625
Peak Wavelength (nm) 635
Viewing Angle (°) 45
Maximum Forward Current (mA) 30
Test Current (mA) 10
Maximum Forward Voltage (V) 2.6
Reverse Voltage (V) 5
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 100
Lead Standoff No
Supplier Color Hi-Eff. Red
High Power No
High Brightness No
Standard Package Name T-1
Pin Count 2
Supplier Package T-1
Mounting Through Hole
Diameter 3.8
Package Height 5.2
PCB changed 2
Lead Shape Through Hole
Configuration Standard
Current - Test 20mA
ECCN EAR99
Height (Max) 5.20mm
HTSUS 8541.40.2000
Lens Color Red
Lens Size 3.10mm Dia
Lens Style Round with Domed Top
Lens Transparency Clear
Millicandela Rating 19mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Bulk
Package / Case Radial
RoHS Status ROHS3 Compliant
Viewing Angle 45В°
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Dominant 625nm
Wavelength - Peak 635nm
Chip Material GaAsP
Dominant Wave Length 625(nm)
Emitting Color Red
Forward Current 30(mA)
Forward Voltage 2.6(V)
Lens Dimensions 3.1x3.1x4.1(mm)
Lens Type Colored Non Diffused
Lum Intensity 19mcd
Luminous Intensity 19mcd
Main Category Standard LED
Maximum Forward Current 30(mA)
Number of Elements 1
Operating Temp Range -55C to 100C
Operating Temperature Classification Industrial
Package Type T-1
Peak Wavelength 635(nm)
Power Dissipation 100(W)
Product Depth (mm) 3.8(mm)
Product Height (mm) 5.2(mm)
Product Length (mm) 3.8(mm)
Rad Hardened No
Reverse Voltage 5(V)
Shape Type Circular
Test Current (It) 10(mA)
Вес, г 0.13

Техническая документация

Datasheet LTL-1CHEE
pdf, 331 КБ
Datasheet LTL-1CHEE
pdf, 510 КБ
Datasheet LTL-1CHEE
pdf, 330 КБ
Документация
pdf, 500 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.