2N5195G, Bipolar Transistors - BJT 4A 80V 40W PNP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
180 руб.
от 100 шт. —
138 руб.
от 500 шт. —
114 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
Trans GP BJT PNP 80V 4A 40000mW 3-Pin (3 Tab) TO-225 Box
Технические параметры
Brand: | onsemi |
Collector- Base Voltage VCBO: | 80 V |
Collector- Emitter Voltage VCEO Max: | 80 V |
Collector-Emitter Saturation Voltage: | 1.4 V |
Configuration: | Single |
Continuous Collector Current: | 4 A |
DC Collector/Base Gain hFE Min: | 20 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Bandwidth Product fT: | 2 MHz |
Manufacturer: | onsemi |
Maximum DC Collector Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | TO-225-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 40 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | 2N5195 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | PNP |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Material | Si |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector Cut-Off Current (nA) | 100000 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.6 0.15A 1.5A|1.4 1A 4A |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum DC Collector Current (A) | 4 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 40000 |
Maximum Transition Frequency (MHz) | 2(Min) |
Minimum DC Current Gain | 20 1.5A 2V|10 4A 2V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Box |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Power |
Supplier Package | TO-225 |
Tab | Tab |
Type | PNP |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Voltage | 80 V |
Maximum DC Collector Current | 4 A |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 40 W |
Mounting Type | Through Hole |
Package Type | TO-225AA |
Transistor Configuration | Single |
Transistor Type | PNP |
Вес, г | 0.68 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары