MC74HCT74ADR2G, Flip Flops 5V CMOS Dual D-Type w/Set Reset

Фото 1/3 MC74HCT74ADR2G, Flip Flops 5V CMOS Dual D-Type w/Set Reset
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.67 руб.
от 500 шт.62.13 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004651689
Артикул: MC74HCT74ADR2G

Описание

Semiconductors\Logic ICs\Flip-Flops
Описание IC: digital; D flip-flop; Ch: 2; CMOS; HCT; SMD; SO14; reel,tape Характеристики
Категория Микросхема
Тип логическая
Вид триггер

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: D-Type
High Level Output Current: -4 mA
Input Type: Single-Ended
Logic Family: 74HCT
Logic Type: D-Type Flip-Flop
Low Level Output Current: 4 mA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Differential
Package/Case: SOIC-14
Polarity: Inverting/Non-Inverting
Product Category: Flip-Flops
Product Type: Flip Flops
Propagation Delay Time: 24 ns
Quiescent Current: 2 uA
Reset Type: Set, Reset
Series: MC74HCT74A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Absolute Propagation Delay Time (ns) 36
Automotive No
Bus Hold No
ECCN (US) EAR99
Input Signal Type Single-Ended
Lead Shape Gull-wing
Logic Family HCT
Logic Function D-Type
Maximum High Level Output Current (mA) -4
Maximum Low Level Output Current (mA) 4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 24@5V
Maximum Quiescent Current (mA) 0.002
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 2
Number of Element Inputs 1
Number of Element Outputs 1
Number of Elements per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Polarity Inverting/Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Set/Reset Set/Reset
Standard Package Name SO
Supplier Package SOIC N
Triggering Type Positive-Edge
Typical Operating Supply Voltage (V) 5
Вес, г 0.34

Техническая документация

Datasheet
pdf, 181 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем