NBA3N012CSNT1G, LVDS Interface IC 3.3 V Auto Grade LVDS Line Receiver
![Фото 1/2 NBA3N012CSNT1G, LVDS Interface IC 3.3 V Auto Grade LVDS Line Receiver](https://static.chipdip.ru/lib/939/DOC012939933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167703.jpg)
710 руб.
от 10 шт. —
600 руб.
от 100 шт. —
427 руб.
от 250 шт. —
350.47 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
NBA3N011S LVDS Driver & NBA3N012 LVDS Receiveronsemi NBA3N011S Low Voltage Differential Signaling (LVDS) Driver and NBA3N012C LVDS Line Receiver are designed for low power, high data rate automotive applications. The NBA3N011S LVDS Driver accepts LVCMOS/TTL input and translates it to LVDS. The NBA3N011S provides low EMI with a typical output swing of 350mV. This device can be paired with its companion single line receiver NBA3N012C or any other LVDS receiver for a high-speed LVDS interface.
Технические параметры
Brand: | onsemi |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Type: | LVDS |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 0 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 5.4 mA |
Output Type: | LVCMOS |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 794 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Product: | LVDS Receivers |
Propagation Delay Time: | 3.5 ns |
Qualification: | AEC-Q100 |
Series: | NBA3N012C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Receiver |
Automotive | Yes |
ECCN (US) | EAR99 |
Function | Receiver |
Input Signal Type | LVDS |
Lead Shape | Gull-wing |
Maximum Input Current (uA) | 0.009 |
Maximum Operating Frequency (MHz) | 250 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Receivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары