NCP1632DR2G, Power Factor Correction - PFC 2 PHASE INTERLEAVE PFC

NCP1632DR2G, Power Factor Correction - PFC 2 PHASE INTERLEAVE PFC
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.410 руб.
от 100 шт.330 руб.
от 250 шт.267.79 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004651989
Артикул: NCP1632DR2G

Описание

Semiconductors\Power Management ICs\Power Factor Correction - PFC
Motor Driver Solutions
onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Pd - Power Dissipation: 550 mW
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Product: Power Factor Controllers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 30 kHz
Вес, г 0.45

Техническая документация

Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем