NCP81239AMNTXG, Switching Controllers I2C CONFIG 4 SWITCH

NCP81239AMNTXG, Switching Controllers I2C CONFIG 4 SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.690 руб.
от 25 шт.640 руб.
от 100 шт.477.03 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8004652141
Артикул: NCP81239AMNTXG

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
NCP81239/A USB PD Controller

onsemi NCP81239/A USB PD Controller is a Synchronous Buck-Boost optimized for converting battery or adapter voltage into power supply rails required for USB PD (Power Delivery) via standard and Type-C USB cables. WHEN USED WITH A USB PD OR TYPE-C INTERFACE CONTROLLER, the NCP81239 is fully compliant with the USB Power Delivery Specification. The NCP81239 is designed for applications requiring a dynamically controlled slew rate limited output voltage that require either voltage higher or lower than the input voltage. The NCP81239 drives 4 NMOSFET switches, allowing it to buck or boost and enabling support for consumer and provider role swap functions. This device operates with a supply and load range of 4.5V to 28V, designed for converting battery or adapter voltage into supply rails. The 4-Switch buck-boost controller has an I 2 C interface.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage: 4.5 V to 28 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Voltage: 5 V
Output Current: 97 mA
Output Voltage: 5 V
Package / Case: QFN-32
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: NCP81239A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 150 kHz to 1.2 MHz
Topology: Boost, Buck
Вес, г 0.07

Техническая документация

Datasheet
pdf, 397 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем