B32924A4105M, Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
856 шт., срок 7-9 недель
1 100 руб.
от 10 шт. —
800 руб.
от 25 шт. —
713 руб.
от 50 шт. —
680.54 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Safety Capacitors
MKP Industrial-Grade X2 350VAC CapacitorsEPCOS / TDK Metallized Polypropylene (MKP) Industrial-Grade X2 350V AC Capacitors offer a higher rated voltage than conventional X2 305V AC capacitors. The increased rated voltage of 350V AC makes these capacitors ideal for applications such as X2 class for interference suppression, severe ambient conditions, across the line, and E-meters, in-series with mains. EPCOS / TDK MKP Industrial-Grade X2 350V AC Capacitors feature internal series construction, good self-healing properties, high current handling, AEC-Q200D compliance, and RoHS compatibility. The series has a 110°C maximum operating temperature and provides stable capacitance in severe ambient conditions (85°C, 85% RH, 330V AC, 1000h).
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | EPCOS/TDK | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 260 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.5 mm | |
Manufacturer: | EPCOS/TDK | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | 0 C | |
Packaging: | Bulk | |
Part # Aliases: | B32924A4105M000 | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Series: | B32924_4 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating AC: | 350 VAC | |
Voltage Rating DC: | 650 VDC | |
Capacitance Value | 1uF | |
Construction | Plastic Rectangular Can | |
Dielectric | PP | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Diameter (mm) | 0.8 | |
Maximum Operating Temperature (°C) | 110 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Packaging | Bulk | |
Part Status | Active | |
Size (mm) | 31.5 X 13.5 X 23 | |
Suppression Class | X2 | |
Terminal Pitch (mm) | 27.5 | |
Termination Style | Radial | |
Tolerance | 20% | |
Type | EMI Suppression | |
Voltage | 650VDC|350VAC | |
Wire Form | Straight | |
Вес, г | 16 |
Техническая документация
Datasheet
pdf, 484 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.