B59008C0130A040, PTC Thermistors T=5K 130deg C

B59008C0130A040, PTC Thermistors T=5K 130deg C
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
540 руб.
от 10 шт.310 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8004653223
Артикул: B59008C0130A040
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors
EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B59008C130A40
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: < 250 Ohms
Series: B59008C
Subcategory: Thermistors
Termination Style: Radial
Voltage: 30 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.