B72210S2151K551, Varistors 150VAC 10% 10mm AdvanceD

B72210S2151K551, Varistors 150VAC 10% 10mm AdvanceD
Изображения служат только для ознакомления,
см. техническую документацию
2921 шт., срок 6-8 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.88 руб.
от 250 шт.78.53 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004653313
Артикул: B72210S2151K551
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100V RMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 430 pF
Clamping Voltage: 395 V
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: S10K150E2G5S5
Peak Surge Current: 3500 A
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: B722xxS2
Subcategory: Varistors
Surge Energy Rating: 30 J
Termination Style: Radial
Varistor Voltage: 240 V
Voltage Rating AC: 150 VAC
Voltage Rating DC: 200 VDC
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.