B82111B0000C016, RF Inductors - Leaded 3.0uH 9.0A 0.006ohms

Фото 1/5 B82111B0000C016, RF Inductors - Leaded 3.0uH 9.0A 0.006ohms
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 7-9 недель
850 руб.
от 10 шт.680 руб.
от 25 шт.600 руб.
от 100 шт.456.39 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8004653409
Артикул: B82111B0000C016
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\RF inductors - Leaded
Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. Inductors are suitable for many different applications to ensure electromagnetic compatibility including low and high frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Технические параметры

Application: RF
Brand: EPCOS/TDK
Core Material: Ferrite
Diameter: 7.5 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Inductance: 3 uH
Lead Diameter: 1.2 mm
Manufacturer: EPCOS/TDK
Maximum DC Current: 9 A
Maximum DC Resistance: 6 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 7.5 mm x 29 mm
Packaging: Bulk
Part # Aliases: B82111BC16
Product Category: RF inductors-Leaded
Product Type: Fixed Inductors
Product: RF Inductors
Self Resonant Frequency: 220 MHz
Series: B82111B
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 1 MHz
Tolerance: 20%
Type: VHF Choke
Core Material Ferrite
Diameter 7.5mm
Inductance 3 μH
Lead Diameter 1.2mm
Maximum DC Current 9A
Maximum DC Resistance 6mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 220MHz
Minimum Operating Temperature -55°C
Mounting Type Axial
Series B82111B
Terminal Type Axial Leaded
Tolerance ±20%
Вес, г 5

Техническая документация

Datasheet
pdf, 1345 КБ
Datasheet
pdf, 380 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.