B88069X1693B252, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3.6kV 20% 3kA EHV62-H36B2

B88069X1693B252, Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3.6kV 20% 3kA EHV62-H36B2
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 6-8 недель
800 руб.
от 10 шт.730 руб.
от 25 шт.557 руб.
от 50 шт.440.72 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004653540
Артикул: B88069X1693B252
Бренд: EPCOS

Описание

Circuit Protection\Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
Automotive On-Board Charging Solutions
EPCOS / TDK Automotive On-Board Charging Solutions include chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink DC Link capacitors with output filtering. The leaded varistors provide high-voltage surge protections with the use of Positive Temperature Coefficient (PTC) Inrush Current Limiter (ICL) for inrush current protection. EPCOS / TDK Automotive On-Board Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jump-start protection.

Технические параметры

Brand: EPCOS/TDK
DC Sparkover: 3.6 kV
Diameter: 6 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Failsafe Protection Y/N: Failsafe Not Protected
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Electrodes: 2 Electrode
Packaging: Tray
Peak Pulse Current: 3 kA
Product Category: Gas Discharge Tubes-GDTs/Gas Plasma Arrestors
Product Type: GDTs-Gas Discharge Tubes/Surge Arresters
Series: B88069X
Subcategory: GDTs-Gas Discharge Tubes
Termination Style: Axial
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.