SKY66298-11-EVB, RF Development Tools EVALUATION BOARD

SKY66298-11-EVB, RF Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 100 руб.
Добавить в корзину 1 шт. на сумму 28 100 руб.
Номенклатурный номер: 8004653587
Артикул: SKY66298-11-EVB
Бренд: Skyworks Solutions

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
SKY66298-11-EVB Evaluation Board
Skyworks Solutions Inc. SKY66298-11-EVB Evaluation Board is designed to evaluate the performance of SKY66298-11 fully I/O matched Power Amplifier (PA) with high gain and linearity. This evaluation board operates within 90MHz to 990MHz frequency range.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 900 MHz to 990 MHz
Manufacturer: Skyworks
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: SKY66298
Subcategory: Development Tools
Tool Is For Evaluation Of: SKY66298-11
Type: RF Amplifier
ECCN 5A991G
For Use With/Related Products SKY66298-11
Frequency 900MHz ~ 990MHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Вес, г 68.73

Техническая документация

Datasheet SKY66298-11-EVB
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.