66F100-0437, Thermostats DIP thermostat, close on rise

195 шт., срок 7-9 недель
2 840 руб.
от 100 шт.2 350 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8004653614
Артикул: 66F100-0437
Бренд: Airpax

Описание

Sensors\Temperature Sensors\Thermostats
6600 8-Pin Subminiature Bimetal Disc Thermostat AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC maximum voltage rating. The 6600 series is sealed to withstand wave soldering and board washing operations. This thermostat is RoHS compliant per EU directive 2002/95/EC and conforms to the 8-pin DIP international electronic package standard. AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat is ideal for aircraft, automotive, computers, and computer peripheral applications.

Технические параметры

Brand: AIRPAX
Closing Temp: 100 C
Factory Pack Quantity: 100
Function: Close on Rise
Manufacturer: Sensata
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: +40 C
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Overmolded Automatic Reset Thermostats
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 285 КБ
Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.