67F050P, Thermostats SUB-MIN THERMOSTAT (TO-220)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
432 шт., срок 7-9 недель
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Альтернативные предложения1
Описание
Sensors\Temperature Sensors\Thermostats
6700 TO-220 Subminiature ThermostatAIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500V DC insulation resistance, copper and nickel construction, and a 48V DC max. contact rating. The 6700 series provides accurate, reliable sensing and switching in a single device. This thermostat has a switch capability of up to 0.5A for 48V DC and achieves low-level switching down to 0.001A to 0.020A at 5V DC for 100.000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.
Технические параметры
Brand: | AIRPAX |
Closing Temp: | +50 C |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Close on Rise |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | +40 C |
Packaging: | Tube |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Overmolded Automatic Reset Thermostats |
Series: | 6700 |
Subcategory: | Sensors |
Tradename: | AIRPAX |
Circuit | SPST-NO |
Current Rating - DC | 0.5A (48V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | TO-220-2 |
Reset Temperature | 86В°F (30В°C) |
RoHS Status | RoHS Compliant |
Switching Cycles | 20K |
Switching Temperature | 122В°F (50В°C) |
Termination Style | PC Pins |
Tolerance | В±9В°F (В±5В°C) |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 303 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.