84134110, Solid State Relays - Industrial Mount 4-32 VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 090 руб.
Добавить в корзину 1 шт.
на сумму 22 090 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Crydom’s CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP00 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Package/Case: | Hockey Puck |
Part # Aliases: | GN84134110 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 500mA rms |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 0.25mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | Triac |
Relay Type | Solid State Relay |
Series | GN |
Special Features | LED Input Status Indicator |
Switching Type | Zero Voltage Turn-On |
Terminal Type | Screw |
Вес, г | 86.5 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары