84137000N, Solid State Relays - Industrial Mount SSR, GN, Single Phase, Panel Mount, 10A, IN 4-32 VDC, OUT 280 VAC, Zero Cross
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
11 440 руб.
Добавить в корзину 1 шт.
на сумму 11 440 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
GN Solid State RelaysCrouzet GN Solid State Relays offer a 10A to 125A current range, classic panel mount design, and 24V AC to 660V AC output voltage range. These relays feature overvoltage protection and a very long life expectancy. The integrated removable covers are available in both IP00 and Ip20 versions. Crouzet GN Solid State Relays are ideal for heating elements, motion applications, and lighting environments.
Технические параметры
Brand: | Crouzet |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 14 mA |
IP Rating: | IP20 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Crouzet |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | Zero Switching |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Single Phase Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 10A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Output Type | AC, Zero Cross |
Package | Box |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | GN -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Техническая документация
Datasheet
pdf, 1347 КБ
Datasheet
pdf, 1350 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.