FM31L278-G, F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 800 руб.
от 10 шт. —
3 440 руб.
от 25 шт. —
3 110 руб.
от 100 шт. —
2 735.47 руб.
Добавить в корзину 1 шт.
на сумму 3 800 руб.
Описание
Semiconductors\Memory ICs\F-RAM
F-RAM, NON-VOL, 256KBIT, 1MHZ, SOIC-14; Memory Size:256Kbit; Memory Organisation:32K x 8bit; IC Interface Type:I2C; Clock Frequency:1MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Organisation: | 32 k x 8 |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | F-RAM |
Product Type: | FRAM |
Series: | FM31L278 |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Type: | Voltage Supervisory |
Battery Backup Switching | Backup |
Brand | Cypress Semiconductor |
Factory Pack Quantity | 112 |
Manual Reset | Manual Reset |
Manufacturer | Cypress Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 2 Input |
Operating Supply Current | 1500 uA |
Output Type | Active Low, Bidirectional |
Overvoltage Threshold | 2.9 V |
Package / Case | SOIC-14 |
Packaging | Tube |
Power Fail Detection | Yes |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | FM31L278-G |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Threshold Voltage | 2.6 V, 2.9 V |
Type | Voltage Supervisory |
Undervoltage Threshold | 2.6 V |
Unit Weight | 0.011923 oz |
Watchdog Timers | Watchdog |
Automotive | No |
Chip Enable Signals | No |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (uA) | 1500 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Watchdog Timer | Yes |
Вес, г | 0.34 |
Техническая документация
Datasheet FM31L278-GTR
pdf, 623 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем