110G20, Heavy Duty Power Connectors PP75-180-RETAINING PIN

110G20, Heavy Duty Power Connectors PP75-180-RETAINING PIN
Изображения служат только для ознакомления,
см. техническую документацию
3431 шт., срок 7-9 недель
640 руб.
от 10 шт.500 руб.
от 100 шт.392 руб.
от 500 шт.277.55 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004653744
Артикул: 110G20

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
PP120 Powerpole® Connectors

Anderson Power Products PP120 Powerpole ® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.

Технические параметры

Accessory Type: Retaining Pin
Brand: Anderson Power Products
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Powerpole 120 Series Housings
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: PP120
Subcategory: Power Connectors
Tradename: Powerpole
Вес, г 2

Техническая документация

Datasheet 111812P7
pdf, 866 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.