1327, Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED

Фото 1/6 1327, Heavy Duty Power Connectors PP15/45 HOUSING ONLY RED
Изображения служат только для ознакомления,
см. техническую документацию
28573 шт., срок 7-9 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.162 руб.
от 500 шт.133.39 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения3
Номенклатурный номер: 8004653757
Артикул: 1327

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Описание Вилка, провод-провод, PP15-45 Powerpole, "папа" / "мама", обжим Характеристики
Категория Разъем

Технические параметры

Brand: Anderson Power Products
Contact Plating: Silver
Current Rating: 55 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Red
Housing Material: Polycarbonate(PC)
IP Rating: IP20
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: PP15/45
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Powerpole
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 10 AWG
Color Red
Connector Type Non-Gendered, Self Mating
Contact Termination Crimp
Contact Type Non-Gendered
Current Rating (Amps) 15A
ECCN EAR99
Fastening Type Spring Retention
Features Stackable
HTSUS 8538.90.6000
Material - Insulation Polycarbonate (PC)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Note Contacts Not Included
Number of Positions 1
Number of Rows 1
Operating Temperature -20В°C ~ 105В°C
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PowerpoleВ® ->
Voltage Rating 600V
Body Orientation Straight
Colour Red
Current Rating 15 A, 45A
Number of Contacts 1
Вес, г 1.1

Техническая документация

Datasheet
pdf, 1589 КБ
Datasheet
pdf, 18 КБ
Datasheet
pdf, 1738 КБ
Datasheet
pdf, 3647 КБ
Datasheet
pdf, 3647 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.