HTT70A-TPC-BLM- B0-H6-CH-V5, TFT Displays & Accessories 7 in TFT Capacitive 800x480 HDMI

HTT70A-TPC-BLM- B0-H6-CH-V5, TFT Displays & Accessories 7 in TFT Capacitive 800x480 HDMI
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 040 руб.
Добавить в корзину 1 шт. на сумму 34 040 руб.
Номенклатурный номер: 8004653945
Артикул: HTT70A-TPC-BLM-B0-H6-CH-V5
Бренд: Matrix Orbital

Описание

Opto-electronics\Displays\LCD Displays\TFT Displays & Accessories
HTT Series TFT Displays Matrix Orbital HTT Series TFT Displays are designed with a simple USB and HDMI plug-and-play interface. These TFT displays do not require a mouse or a keyboard, as the displays can be easily configured with a touchscreen. The HTT series are available in non-touch, resistive touch, and capacitive touch with display screen sizes of five and seven inches. These TFT displays feature upgradable touch driver firmware, DVI/HDMI interface, low profile mounting holes, and industrial 5V to 35V power input option. The onboard Extended Display Information Data (EDID) automatically detects the screen resolution or display timings. Once the HTT is installed in windows, the HID-compliant mouse, USB composite device, and WinUsb device appear in the device manager. The Matrix Orbital HTT series TFT displays are ideal for HMI interfaces and panel-mounted applications.

Технические параметры

Background Colour: Black
Backlighting: LED
Brand: Matrix Orbital
Brightness: 600 cd/m2
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 1
Interface Type: HDMI
Manufacturer: Matrix Orbital
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Module Size - W x H x T: 164.9 mm x 115.88 mm x 13.97 mm
Operating Supply Current: 375 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: WVGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 157 mm x 89.1 mm
Вес, г 254

Техническая документация

Datasheet
pdf, 1252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.