IZD0021
![IZD0021](https://static.chipdip.ru/lib/786/DOC006786807.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
163 500 руб.
Добавить в корзину 1 шт.
на сумму 163 500 руб.
Номенклатурный номер: 8004653946
Бренд: Red Pitaya D.O.O
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STEMlab 122.88-16 SDR Kit BasicRed Pitaya STEMlab 122.88-16 SDR Kit Basic is tailored for RF SDR applications, HF and 50MHz bands that requires DAQ systems with high precision. The 122.88-16 SDR features improvements based on feedback received from HAM radio operators & research laboratories. The new device comes with two 16-bit ADCs, 50ohm inputs & 14-bit DACs 50ohm outputs. The board has a 3x bigger dual-core Arm Cortex A9 + Xilinx Zynq 7020 FPGA, ultra low phase noise 122.88MHz clock and 1Gbit ethernet connectivity.
Технические параметры
Brand: | Red Pitaya |
Core: | ARM Cortex A9 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet RJ45, USB 2 |
Manufacturer: | Red Pitaya |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STEMLab 122.88-16 SDR |
Вес, г | 458.7 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары